Part Details for LCCA30553-FT1 by L-com Inc
Overview of LCCA30553-FT1 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30553-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5839
|
Newark | Cable Assy, N-Type Jack-Sma Jack, 1 , Connector To Connector:N-Type Jack To Sma Bulkhead Jack, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:- |L-Com LCCA30553-FT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 | Buy Now |
DISTI #
5073-LCCA30553-FT1-ND
|
DigiKey | SMA FBH TO N F USING LC085TB, 1 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.4793 / $79.9800 | Buy Now |
DISTI #
73613895
|
RS | N Female to SMA Female Bulkhead Cable Assembly using LC085TB Coax1 FT- | L-com LCCA30553-FT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9900 | RFQ |
|
Onlinecomponents.com | SMA FBH to N F using LC085TB, 1 ft | 0 |
|
$64.1500 / $87.1200 | Buy Now |
DISTI #
LCCA30553-FT1
|
L-com US | N Female to SMA Female Bulkhead Cable Assembly using LC085TB Coax, 1 FT. L-com N female to SMA female bulkhead cable assembly using LC085TB coax, 1 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30553-FT1 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and SMA bulkhead connection on the other. This N to SMA cable from L-com has a female to female gender combination. Our N female to SMA female coaxial assembly part number LCCA30553-FT1 can also be known as N jack to SMA jack cable assembly when using alternate gender names. N jack to SMA jack cable assembly LCCA30553-FT1 is manufactured with a formable coax. These formable N to SMA cable assemblies use LC085TB coax and are single shielded. L-com single shielded N female to SMA female bulkhead cable assembly using LC085TB coax, 1 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to SMA F/F cables is 10 GHz. Technical performance specifications on these 10 GHz N female to SMA female bulkhead cables are located on the LCCA30553-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA female bulkhead to N female cable assembly because it can be used in the opposite direction. N female to SMA female bulkhead cable assembly using LC085TB coax, 1 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female to SMA female bulkhead cable assembly using LC085TB coax, 1 FT. Min Qty: 1 Package Multiple: 1 | 25 |
|
$59.2400 / $74.9900 | Buy Now |
Part Details for LCCA30553-FT1
LCCA30553-FT1 CAD Models
LCCA30553-FT1 Part Data Attributes
|
LCCA30553-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30553-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | N FEMALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30553-FT1
This table gives cross-reference parts and alternative options found for LCCA30553-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30553-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30553-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30553-FT1 vs LCCA30553-FT1 |
LCCA30550-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30553-FT1 vs LCCA30550-FT1 |
LCCA30483-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30483-FT1 |
LCCA30421-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30553-FT1 vs LCCA30421-FT1 |
LCCA30421-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30421-FT1 |
LCCA30487-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30487-FT1 |
LCCA30619-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30619-FT1 |
LCCA30484-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30484-FT1 |
LCCA30685-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30685-FT1 |
LCCA30549-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30553-FT1 vs LCCA30549-FT1 |