Part Details for LCCA30610-FT3 by L-com Inc
Overview of LCCA30610-FT3 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30610-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6299
|
Newark | Cable Assy, N R/A Plug-Sma R/A Plug, 3 , Connector To Connector:90° N-Type Plug To 90° Sma Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black |L-Com LCCA30610-FT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9900 | Buy Now |
DISTI #
5073-LCCA30610-FT3-ND
|
DigiKey | SMA MRA TO N MRA USING LC085TBJ, Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.2323 / $88.8400 | Buy Now |
DISTI #
73607480
|
RS | SMA Male Right Angle to N Male Right Angle Cable Assembly using LC085TBJ Coax3- | L-com LCCA30610-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9900 | RFQ |
|
Onlinecomponents.com | SMA MRA to N MRA using LC085TBJ, 3 ft | 0 |
|
$73.5600 / $93.2700 | Buy Now |
DISTI #
LCCA30610-FT3
|
L-com US | SMA Male Right Angle to N Male Right Angle Cable Assembly using LC085TBJ Coax, 3 FT with HeatShrink. L-com SMA male right angle to N male right angle cable assembly using LC085TBJ coax, 3 FT with heatshrink is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30610-FT3 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with right angle SMA connection on one end and right angle N connection on the other. This right angle SMA to right angle N cable from L-com has a male to male gender combination. Our SMA male to N male coaxial assembly part number LCCA30610-FT3 can also be known as right angle SMA plug to right angle N plug cable assembly when using alternate gender names. SMA plug to N plug cable assembly LCCA30610-FT3 is manufactured with a formable coax. These formable SMA to N cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded SMA male right angle to N male right angle cable assembly using LC085TBJ coax, 3 FT with heatshrink is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to N M/M cables is 10 GHz. Technical performance specifications on these 10 GHz SMA right angle male to N right angle male cables are located on the LCCA30610-FT3 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a right angle N male to right angle SMA male cable assembly because it can be used in the opposite direction. SMA male right angle to N male right angle cable assembly using LC085TBJ coax, 3 FT with heatshrink is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle SMA to right angle N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male right angle to N male right angle cable assembly using LC085TBJ coax, 3 FT with heatshrink. Min Qty: 1 Package Multiple: 1 | 8 |
|
$67.9300 / $85.9900 | Buy Now |
Part Details for LCCA30610-FT3
LCCA30610-FT3 CAD Models
LCCA30610-FT3 Part Data Attributes
|
LCCA30610-FT3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30610-FT3
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | SMA MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30610-FT3
This table gives cross-reference parts and alternative options found for LCCA30610-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30610-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30356-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30610-FT3 vs LCCA30356-FT3 |
LCCA30477-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30610-FT3 vs LCCA30477-FT3 |
LCCA30407-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30610-FT3 vs LCCA30407-FT3 |
LCCA30539-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30610-FT3 vs LCCA30539-FT3 |
LCCA30477-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30610-FT3 vs LCCA30477-FT3 |
LCCA30365-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30610-FT3 vs LCCA30365-FT3 |
LCCA30408-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30610-FT3 vs LCCA30408-FT3 |
LCCA30412-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30610-FT3 vs LCCA30412-FT3 |
LCCA30412-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30610-FT3 vs LCCA30412-FT3 |
LCCA30365-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30610-FT3 vs LCCA30365-FT3 |