Part Details for LCCA30641-FT2 by L-com Inc
Overview of LCCA30641-FT2 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30641-FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6546
|
Newark | Cable Assy, N Blkhd Jack-Bnc Jack, 2 , Connector To Connector:N Type Bulkhead Jack To Bnc Jack, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Black |L-Com LCCA30641-FT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9900 | Buy Now |
DISTI #
73613295
|
RS | BNC Female to N Female Bulkhead Cable Assembly using LC085TBJ Coax2 FT- | L-com LCCA30641-FT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$167.8000 | RFQ |
DISTI #
LCCA30641-FT2
|
L-com US | BNC Female to N Female Bulkhead Cable Assembly using LC085TBJ Coax, 2 FT. L-com BNC female to N female bulkhead cable assembly using LC085TBJ coax, 2 FT is available for same day shipping from our facility. This high quality BNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30641-FT2 BNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with BNC connection on one end and N bulkhead connection on the other. This BNC to N cable from L-com has a female to female gender combination. Our BNC female to N female coaxial assembly part number LCCA30641-FT2 can also be known as BNC jack to N jack cable assembly when using alternate gender names. BNC jack to N jack cable assembly LCCA30641-FT2 is manufactured with a formable coax. These formable BNC to N cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded BNC female to N female bulkhead cable assembly using LC085TBJ coax, 2 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these BNC to N F/F cables is 1 GHz. Technical performance specifications on these 1 GHz BNC female to N female bulkhead cables are located on the LCCA30641-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a N female bulkhead to BNC female cable assembly because it can be used in the opposite direction. BNC female to N female bulkhead cable assembly using LC085TBJ coax, 2 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our BNC to N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our BNC female to N female bulkhead cable assembly using LC085TBJ coax, 2 FT. Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.1900 / $128.9900 | Buy Now |
Part Details for LCCA30641-FT2
LCCA30641-FT2 CAD Models
LCCA30641-FT2 Part Data Attributes
|
LCCA30641-FT2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30641-FT2
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30641-FT2
This table gives cross-reference parts and alternative options found for LCCA30641-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30641-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30640-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30641-FT2 vs LCCA30640-FT2 |
LCCA30641-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30641-FT2 vs LCCA30641-FT2 |
LCCA30443-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30641-FT2 vs LCCA30443-FT2 |
LCCA30442-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30641-FT2 vs LCCA30442-FT2 |
LCCA30508-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30641-FT2 vs LCCA30508-FT2 |
LCCA30639-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30641-FT2 vs LCCA30639-FT2 |
LCCA30574-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30641-FT2 vs LCCA30574-FT2 |
LCCA30507-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30641-FT2 vs LCCA30507-FT2 |
LCCA30639-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30641-FT2 vs LCCA30639-FT2 |
LCCA30441-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30641-FT2 vs LCCA30441-FT2 |