Part Details for LCCN500-12W-6 by Panduit Corp
Overview of LCCN500-12W-6 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN500-12W-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCCN500-12W-6
|
Avnet Americas | COPPER COMP LUG, 2 HOLE, 500 KCMIL, NARR (Alt: LCCN500-12W-6) Min Qty: 30 Package Multiple: 6 | 0 |
|
$65.7540 | Buy Now |
DISTI #
644-LCCN500-12W-6
|
Mouser Electronics | Terminals Copper Comp Lug, 2 Hole, 500 kcmil, Narr | 0 |
|
$54.5400 / $58.0500 | Order Now |
DISTI #
PANLCCN500-12W-6
|
Heilind Electronics | COPPER COMP LUG, 2 HOLE, 500 K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1710 Factory Stock |
|
$65.7500 / $76.6900 | Buy Now |
DISTI #
000000000007151778
|
Sager | Panduit Copper Comp Lug, 2 Hole, 500 kcmil, Narr Min Qty: 30 | 0 |
|
$41.1200 / $41.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1710 Factory Stock |
|
$65.7500 / $76.6900 | Buy Now |