Part Details for LCCX4/0-12-X by Panduit Corp
Overview of LCCX4/0-12-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX4/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0862
|
Newark | Terminal, Compression Lug, M12, 4/0Awg, Product Range:Pan-Lug Lccx Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCCX4/0-12-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 | Buy Now |
DISTI #
298-14870-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
668 In Stock |
|
$16.1234 / $18.7200 | Buy Now |
DISTI #
LCCX4/0-12-X
|
Avnet Americas | Lug Terminal (4/0)AWG 145.5mm 30.2mm Tin - Bulk (Alt: LCCX4/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.4356 | Buy Now |
DISTI #
644-LCCX4/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 4/0 AWG Flex RoHS: Compliant | 0 |
|
$16.6400 / $18.7200 | Order Now |
DISTI #
71263571
|
RS | Two-hole, flex lug, long barrel, 4/0 AWG, 1/2 stud, 1.75 hole spacing. | Panduit LCCX4/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.9200 / $24.9200 | Buy Now |
DISTI #
PANLCCX4/0-12-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 4/0 AWG Flex, | Americas - 0 in Stock |
|
$16.0925 / $20.5984 | Buy Now |
|
Onlinecomponents.com | Two-hole, flex lug, long barrel, 4/0 AWG wire, 1/2" stud hole, 1.75" hole spacing. RoHS: Compliant |
50 In Stock |
|
$19.4400 / $22.6700 | Buy Now |
DISTI #
LCCX4/0-12-X
|
Avnet Americas | Lug Terminal (4/0)AWG 145.5mm 30.2mm Tin - Bulk (Alt: LCCX4/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.4356 | Buy Now |
DISTI #
LCCX4/0-12-X
|
Avnet Americas | Lug Terminal (4/0)AWG 145.5mm 30.2mm Tin - Bulk (Alt: LCCX4/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.4356 | Buy Now |
DISTI #
000000000001146730
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG Flex Min Qty: 1 | 0 |
|
$12.3000 / $16.0800 | Buy Now |
Part Details for LCCX4/0-12-X
LCCX4/0-12-X CAD Models
LCCX4/0-12-X Part Data Attributes
|
LCCX4/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX4/0-12-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |