Part Details for LCD-S3X1C50TR/B by ITW Lumex
Overview of LCD-S3X1C50TR/B by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCD-S3X1C50TR/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7532
|
Newark | Seven-Segment Numeric Lcd Display,4-Character, dip Rohs Compliant: Yes |Lumex LCD-S3X1C50TR/B Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
67-1790-ND
|
DigiKey | LCD MOD 3.5DIG 3.5 X 1 REFLECTIV Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3096 In Stock |
|
$1.8167 / $4.3200 | Buy Now |
DISTI #
696-LCD-S3X1C50TRB
|
Mouser Electronics | LCD Numeric Display Modules .5" 3.5 Digit TN REF RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
V72:2272_21714568
|
Arrow Electronics | 3 1/2 Digit LCD Character Modules Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2144 Container: Cut Strips | Americas - 1436 |
|
$1.9320 / $2.9010 | Buy Now |
DISTI #
71495382
|
RS | .50" 3 1/2 DIG NUM LCD G LASS, TN, REFL, PIN | Lumex LCD-S3X1C50TR/B RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $3.2500 | RFQ |
|
Onlinecomponents.com | 3 1/2 Digit LCD Character Modules RoHS: Compliant | 0 |
|
$1.7900 / $4.8900 | Buy Now |
Part Details for LCD-S3X1C50TR/B
LCD-S3X1C50TR/B CAD Models
LCD-S3X1C50TR/B Part Data Attributes:
|
LCD-S3X1C50TR/B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S3X1C50TR/B
ITW Lumex
Seven Segment Numeric, LEAD FREE PACKAGE-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Display Format | 4 X 1 | |
Display Height | 12.7 mm | |
Fluid Type | TN | |
Number of Functions | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SEVEN SEGMENT NUMERIC | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 46 mm |