Part Details for LCD1-56CF-E by Panduit Corp
Overview of LCD1-56CF-E by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCD1-56CF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0946
|
Newark | Term, 90Deg Compression Lug, M8, 1Awg, Product Range:Pan-Lug Lcd-F Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCD1-56CF-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$14.7400 | Buy Now |
DISTI #
298-22239-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #5/16 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$11.5954 / $13.8400 | Buy Now |
DISTI #
LCD1-56CF-E
|
Avnet Americas | Lug Terminal 1AWG 58.7mm 17.8mm Tin - Bulk (Alt: LCD1-56CF-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$13.9774 | Buy Now |
DISTI #
52AH0946
|
Avnet Americas | Lug Terminal 1AWG 58.7mm 17.8mm Tin - Bulk (Alt: 52AH0946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 96 Partner Stock |
|
$14.7400 | Buy Now |
DISTI #
644-LCD1-56CF-E
|
Mouser Electronics | Terminals Copper Comp Lug 2H #1 AWG RoHS: Compliant | 0 |
|
$12.3400 / $13.8400 | Order Now |
DISTI #
PANLCD1-56CF-E
|
Heilind Electronics | Copper Compression Lug, 2 #1 Hole, AWG, | Americas - 0 in Stock |
|
$11.5732 / $14.8137 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #1 AWG wire, 5/16" stud hole, .88" hole spacing, 90 angle tongue. RoHS: Compliant |
40 In Stock 1013 Factory Stock |
|
$13.9800 / $16.3000 | Buy Now |
DISTI #
51669442
|
Verical | Lug Terminal 1AWG Copper 58.7mm Tin RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1806 | Americas - 40 |
|
$21.4474 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$16.2026 / $20.8319 | Buy Now |
Part Details for LCD1-56CF-E
LCD1-56CF-E CAD Models
LCD1-56CF-E Part Data Attributes:
|
LCD1-56CF-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1-56CF-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |