Part Details for LCD10-14AF-L by Panduit Corp
Overview of LCD10-14AF-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for LCD10-14AF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0782
|
Newark | Terminal, Compression Lug, M6, 10Awg, Product Range:Lcd Series, Termination:Crimp, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD10-14AF-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
DISTI #
LCD10-14AF-L
|
Avnet Americas | Lug Terminal 10-14AWG 44.7mm 10.66mm Electro-Tin - Bulk (Alt: LCD10-14AF-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7405 | Buy Now |
DISTI #
644-LCD10-14AF-L
|
Mouser Electronics | Terminals 2BRG-LUG 10AWG 1/4 CU SN 90 DEG RoHS: Compliant | 42 |
|
$10.9200 / $12.6100 | Buy Now |
DISTI #
70994564
|
RS | Two-hole standard barrel lug #10 AWG wire 1/4" stud hole .63" hole spacing | Panduit LCD10-14AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.0300 / $16.3300 | Buy Now |
DISTI #
PANLCD10-14AF-L
|
Heilind Electronics | Copper Compression Lug, 2 #10 Hole, AWG, | Americas - 0 in Stock |
|
$10.5490 / $13.5027 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #10 AWG wire, 1/4" stud hole, .63" hole spacing, 90 angle tongue. RoHS: Compliant |
150 In Stock 1642 Factory Stock |
|
$12.7400 / $14.8600 | Buy Now |
DISTI #
LCD10-14AF-L
|
TTI | Terminals 2BRG-LUG 10AWG 1/4 CU SN 90 DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 472 In Stock |
|
$13.0000 / $14.6500 | Buy Now |
DISTI #
LCD10-14AF-L
|
Avnet Americas | Lug Terminal 10-14AWG 44.7mm 10.66mm Electro-Tin - Bulk (Alt: LCD10-14AF-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7405 | Buy Now |
DISTI #
000000000001049982
|
Sager | Terminals 2BRG-LUG 10AWG 1/4 CU SN 90 DEG Min Qty: 1 | 0 |
|
$8.0700 / $10.5400 | Buy Now |
|
Master Electronics | Two-hole, standard barrel lug with window, #10 AWG wire, 1/4" stud hole, .63" hole spacing, 90 angle tongue. RoHS: Compliant |
150 In Stock 1642 Factory Stock |
|
$12.7400 / $14.8600 | Buy Now |
Part Details for LCD10-14AF-L
LCD10-14AF-L CAD Models
LCD10-14AF-L Part Data Attributes:
|
LCD10-14AF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD10-14AF-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |