Part Details for LCD10-14AH-L by Panduit Corp
Overview of LCD10-14AH-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD10-14AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1486
|
Newark | #10 Awg Wire, 45 Angle Tongue, 1/4" Bolt Hole, 5/8" Hole Spacing Rohs Compliant: Yes |Panduit LCD10-14AH-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$528.1300 / $648.6400 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 10-14AWG 39.87mm 10.66mm Electro-Tin RoHS: Compliant |
20 In Stock |
|
$10.3400 / $11.9600 | Buy Now |
DISTI #
000000000001049983
|
Sager | Terminals Copp Comp Lug 2H #10 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 10-14AWG 39.87mm 10.66mm Electro-Tin RoHS: Compliant |
20 In Stock |
|
$10.3400 / $11.9600 | Buy Now |
Part Details for LCD10-14AH-L
LCD10-14AH-L CAD Models
LCD10-14AH-L Part Data Attributes:
|
LCD10-14AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD10-14AH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |