Part Details for LCD350-12-X by Panduit Corp
Overview of LCD350-12-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCD350-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0954
|
Newark | Terminal, Compression Lug, M12, 350Kcmil, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCD350-12-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 | Buy Now |
DISTI #
298-14887-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$19.0500 | Buy Now |
DISTI #
LCD350-12-X
|
Avnet Americas | Lug Terminal 125.98mm 32.51mm Electro-Tin - Bulk (Alt: LCD350-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.4964 | Buy Now |
DISTI #
644-LCD350-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 350 kcmi RoHS: Compliant | 7 |
|
$19.0500 | Buy Now |
DISTI #
71263582
|
RS | Two-hole, standard barrel lug, 350 kcmil cable, 1/2 stud hole | Panduit LCD350-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0700 / $32.6900 | RFQ |
DISTI #
PANLCD350-12-X
|
Heilind Electronics | Copper Compression Lug, 2 350 Hole, kcmi | Americas - 0 in Stock |
|
$21.1108 / $27.0218 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 125.98mm 32.51mm Electro-Tin RoHS: Compliant |
50 In Stock 1706 Factory Stock |
|
$25.5000 / $29.7400 | Buy Now |
DISTI #
69205116
|
Verical | Lug Terminal (6.2/0)AWG Seamless Copper Red 125.98mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2316 | Americas - 50 |
|
$33.1500 / $38.6620 | Buy Now |
DISTI #
000000000000624433
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi Min Qty: 1 | 0 |
|
$16.1400 / $21.0900 | Buy Now |
|
Master Electronics | Lug Terminal 125.98mm 32.51mm Electro-Tin RoHS: Compliant |
50 In Stock 1706 Factory Stock |
|
$25.5000 / $29.7400 | Buy Now |
Part Details for LCD350-12-X
LCD350-12-X CAD Models
LCD350-12-X Part Data Attributes
|
LCD350-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD350-12-X
Panduit Corp
Wire Terminal, 177.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 177.3 mm2 | |
Wire Gauge | 350 AWG |