Part Details for LCD4-10A-L by Panduit Corp
Overview of LCD4-10A-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for LCD4-10A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1561
|
Newark | Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCD4-10A-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$319.2100 / $387.3100 | Buy Now |
DISTI #
298-19904-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
84 In Stock |
|
$6.5780 / $8.4200 | Buy Now |
DISTI #
LCD4-10A-L
|
Avnet Americas | Lug Terminal 2AWG 55.1mm 14mm Tin - Bulk (Alt: LCD4-10A-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$803.1600 | Buy Now |
DISTI #
644-LCD4-10A-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #4 - #3 RoHS: Compliant | 50 |
|
$6.7800 / $8.4200 | Buy Now |
DISTI #
72051901
|
RS | Two-hole, standard barrel lug, 4-3 AWG, #10 stud hole | Panduit LCD4-10A-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 / $10.3000 | RFQ |
DISTI #
PANLCD4-10A-L
|
Heilind Electronics | Copper Compression Lug, 2 #4 Hole, - #3 | Americas - 0 in Stock |
|
$6.6501 / $8.5121 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #4 – #3 AWG STR, #2 AWG SOL wire, #10 stud hole, .63" hole spacing. RoHS: Compliant |
20 In Stock 674 Factory Stock |
|
$12.1200 / $13.2500 | Buy Now |
DISTI #
61392084
|
Verical | Lug Terminal 2AWG Copper 55.1mm Tin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2152 | Americas - 19 |
|
$14.6909 / $15.9030 | Buy Now |
DISTI #
LCD4-10A-L
|
TTI | Terminals Copp Comp Lug 2H #4 - #3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.9600 / $9.2200 | Buy Now |
DISTI #
000000000001050001
|
Sager | Terminals Copp Comp Lug 2H #4 - #3 Min Qty: 1 | 0 |
|
$5.0800 / $6.6400 | Buy Now |
Part Details for LCD4-10A-L
LCD4-10A-L CAD Models
LCD4-10A-L Part Data Attributes
|
LCD4-10A-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4-10A-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |