Part Details for LCDX2/0-14BF-X by Panduit Corp
Overview of LCDX2/0-14BF-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCDX2/0-14BF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2165
|
Newark | Copper Compression Lug, 2 Hole, 2/0 Awg Rohs Compliant: Yes |Panduit LCDX2/0-14BF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$154.3600 / $187.2900 | Buy Now |
DISTI #
298-11833-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7100 | Buy Now |
DISTI #
LCDX2/0-14BF-X
|
Avnet Americas | Lug Terminal (2/0)AWG 61.5mm 24.4mm Tin - Bulk (Alt: LCDX2/0-14BF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.4186 | Buy Now |
DISTI #
644-LCDX2/0-14BF-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 2/0 AWG RoHS: Compliant | 32 |
|
$18.7000 / $19.2600 | Buy Now |
DISTI #
71091506
|
RS | Two-hole, fleX lug, 2/0AWG, 1/4 stud hole, .75 hole spacing, 90 deg tongue | Panduit LCDX2/0-14BF-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9000 / $24.9000 | RFQ |
DISTI #
PANLCDX2/0-14BF-X
|
Heilind Electronics | Copper Compression Lug, 2 2/0 Hole, AWG | Americas - 0 in Stock |
|
$16.0785 / $20.5804 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 61.5mm 24.4mm Tin RoHS: Compliant |
60 In Stock 380 Factory Stock |
|
$19.4200 / $22.6500 | Buy Now |
DISTI #
67589618
|
Verical | Lug Terminal (2/0)AWG Copper 61.5mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2317 | Americas - 60 |
|
$29.4450 | Buy Now |
DISTI #
LCDX2/0-14BF-X
|
Avnet Americas | Lug Terminal (2/0)AWG 61.5mm 24.4mm Tin - Bulk (Alt: LCDX2/0-14BF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.4186 | Buy Now |
DISTI #
000000000001146859
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG Min Qty: 1 | 0 |
|
$12.2900 / $16.0600 | Buy Now |
Part Details for LCDX2/0-14BF-X
LCDX2/0-14BF-X CAD Models
LCDX2/0-14BF-X Part Data Attributes:
|
LCDX2/0-14BF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX2/0-14BF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |