Part Details for LCF121002S750TG by Littelfuse Inc
Overview of LCF121002S750TG by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCF121002S750TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3577
|
Newark | Cmf 1210 2Lines 75Ohm/ Tr Rohs Compliant: Yes |Littelfuse LCF121002S750TG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1890 | Buy Now |
DISTI #
F10170CT-ND
|
DigiKey | CMC 100MA 2LN 75 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2249 In Stock |
|
$0.1516 / $0.3800 | Buy Now |
DISTI #
576-LCF121002S750TG
|
Mouser Electronics | Common Mode Chokes / Filters 75ohms 25% 100mA 2 Lines 1210 RoHS: Compliant | 0 |
|
$0.1460 / $0.3800 | Order Now |
DISTI #
V79:2366_27370031
|
Arrow Electronics | Common Mode Chokes Dual 75Ohm 100MHz 0.1A 4Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2506 |
|
$0.1198 / $0.3221 | Buy Now |
DISTI #
V72:2272_18787705
|
Arrow Electronics | Common Mode Chokes Dual 75Ohm 100MHz 0.1A 4Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1803 Container: Cut Strips | Americas - 1 |
|
$0.3253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1393 | Buy Now |
|
Ozdisan Elektronik | CMC 2LN 100MA 75 OHM SMD | 0 |
|
$0.3294 / $0.3788 | RFQ |
Part Details for LCF121002S750TG
LCF121002S750TG CAD Models
LCF121002S750TG Part Data Attributes:
|
LCF121002S750TG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCF121002S750TG
Littelfuse Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
DC Resistance-Max | 4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.27 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 75 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Width | 1 mm |