Part Details for LCM15500 by L-com Inc
Overview of LCM15500 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM15500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK1129
|
Newark | 2Pk Wire Mesh Cable Tray 20"d X 6"h X 10Ft. |L-Com LCM15500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$370.7700 | Buy Now |
DISTI #
5073-LCM15500-ND
|
DigiKey | WIRE MESH CABLE TRAY 20"D X 6"H Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$328.7188 / $350.9600 | Buy Now |
DISTI #
73996215
|
RS | Wire Mesh Cable Tray 20D x 6H x 10ft. | L-com LCM15500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$370.7700 | RFQ |
|
Onlinecomponents.com | Wire Mesh Cable Tray 20"D x 6"H x 10ft. 2pk | 0 |
|
$329.3500 / $354.8300 | Buy Now |
DISTI #
77743843
|
Verical | LCM15500 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$296.6160 / $370.7700 | Buy Now |
DISTI #
LCM15500
|
L-com US | L-Com Electro Zinc Plated Wire Mesh Cable Tray is the ideal solution for neatly routing and organizing cable. This cable tray’s design features a cable capacity of 1490 cables which runs in a variety of settings including along the wall, in the ceiling, and underneath raised flooring. L-Com is your one-stop destination to buy high-quality cable Trays for same-day shipment worldwide. The Electro Zinc Plated finish protects these cable trays from weather and chemical corrosion, making them suitable for use in almost any industrial or commercial settings such as schools, data centers, factories, assembly plants, and more. This cable tray’s design is available in a package quantity of 2 & there are many accessories (Sold Separately) to help fit your installation needs. These cable trays are constructed of durable, weather and chemical resistant steel, deliver high durability, versatility, and functionality. The L-Com Electro Zinc Plated wire mesh cable tray is available in 5.9"" height, 19.69"" width and can be cut or bend to form custom lengths. Our expert technical support and knowledgeable sales team can get you to the right cable tray for the job. Order your Electro Zinc Plated wire mesh cable tray online today!. Min Qty: 1 Package Multiple: 1 | 9 |
|
$296.6200 / $370.7700 | Buy Now |