Part Details for LCM3000W-T by Artesyn Embedded Technologies
Overview of LCM3000W-T by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LCM3000W-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7777
|
Newark | Power Supply, Ac-Dc, 48V, 62.5A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:3Kw, Output Current Max:62.5A, Product Range:Lcm3000 Series, Input Voltage Ac Min:90V, Input Voltage Ac Max:264V Rohs Compliant: Yes |Artesyn Embedded Technologies LCM3000W-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.7000 / $761.7400 | Buy Now |
DISTI #
826-LCM3000W-T
|
Mouser Electronics | Rack Mount Power Supplies 48V a. 3KW Bulk Front End 2.5" x 7.0" x 10.9" RoHS: Compliant | 4 |
|
$632.6700 / $718.6800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3000W - 48VDC - Input: 90 to 264VAC - Terminal Block - 2.5 x 7 x 10.9 inches RoHS: Compliant |
8 In Stock |
|
$666.3900 / $705.7700 | Buy Now |
DISTI #
000000000005530843
|
Sager | Rack Mount Power Supplies 48V a. 3KW Bulk Front End 2.5 x 7.0 x 10.9 Min Qty: 1 | 22 |
|
$631.1000 / $704.2000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 3000W - 48VDC - Input: 90 to 264VAC - Terminal Block - 2.5 x 7 x 10.9 inches RoHS: Compliant |
8 In Stock |
|
$666.3900 / $705.7700 | Buy Now |
Part Details for LCM3000W-T
LCM3000W-T CAD Models
LCM3000W-T Part Data Attributes
|
LCM3000W-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM3000W-T
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-04-15 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |