Part Details for LCM600Q-T-N-4 by Artesyn Embedded Technologies
Overview of LCM600Q-T-N-4 by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCM600Q-T-N-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6333
|
Newark | 24V @ 600W Bulk Front End, 2.4 X 4.5 X 7.5, Tb Input, Low Noise, 5Vsb |Artesyn Embedded Technologies LCM600Q-T-N-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.5700 / $316.6200 | Buy Now |
DISTI #
826-LCM600Q-T-N-4
|
Mouser Electronics | Rack Mount Power Supplies 600W 24V Bulk Front End, TB Input, 5Vsb RoHS: Compliant | 0 |
|
$250.9500 / $299.5300 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Low Noise - Standby - 2.4 x 4.5 x 7.5 inches RoHS: Compliant |
8 In Stock |
|
$269.7000 / $290.5700 | Buy Now |
DISTI #
000000000005108688
|
Sager | Rack Mount Power Supplies 600W 24V Bulk Front End, TB Input, 5Vsb Min Qty: 1 | 0 |
|
$253.6600 / $290.4200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Low Noise - Standby - 2.4 x 4.5 x 7.5 inches RoHS: Compliant |
8 In Stock |
|
$269.7000 / $290.5700 | Buy Now |
Part Details for LCM600Q-T-N-4
LCM600Q-T-N-4 CAD Models
LCM600Q-T-N-4 Part Data Attributes:
|
LCM600Q-T-N-4
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM600Q-T-N-4
Artesyn Embedded Technologies
AC/DC CONVERTER 24V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |