Part Details for LCM600W-T-1 by Advanced Energy Industries Inc
Overview of LCM600W-T-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM600W-T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM600W-T-1-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$242.9970 / $276.6400 | Buy Now |
DISTI #
LCM600W-T-1
|
Avnet Americas | 48V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5, TB INPUT, CONFOR - Tape and Reel (Alt: LCM600W-T-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$237.9288 / $264.7639 | Buy Now |
DISTI #
LCM600W-T-1
|
Avnet Americas | 48V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5, TB INPUT, CONFOR - Tape and Reel (Alt: LCM600W-T-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$237.9288 / $264.7639 | Buy Now |