Part Details for LCMA10-5-C by Panduit Corp
Overview of LCMA10-5-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA10-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0966
|
Newark | Terminal, Compression Lug, M5, 10Mm2, Product Range:Pan-Lug Lcma Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:10Mm², Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCMA10-5-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$3.1100 | Buy Now |
DISTI #
298-19915-ND
|
DigiKey | CONN TERM RECT RING 10MM #M5 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
115 In Stock |
|
$2.4445 / $2.9200 | Buy Now |
DISTI #
LCMA10-5-C
|
Avnet Americas | Lug Terminal 10AWG 27.5mm 11mm Tin - Bulk (Alt: LCMA10-5-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9466 | Buy Now |
DISTI #
52AH0966
|
Avnet Americas | Lug Terminal 10AWG 27.5mm 11mm Tin - Bulk (Alt: 52AH0966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$3.1100 | Buy Now |
DISTI #
644-LCMA10-5-C
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 1 RoHS: Compliant | 1536 |
|
$2.4400 / $2.9200 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
PANLCMA10-5-C
|
Heilind Electronics | Copper Compression Metric 1 1 Lug, Hole, | Americas - 0 in Stock |
|
$2.4398 / $3.1229 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 10mm² wire, M5 stud hole. RoHS: Compliant |
700 In Stock 341 Factory Stock |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
LCMA10-5-C
|
Avnet Americas | Lug Terminal 10AWG 27.5mm 11mm Tin - Bulk (Alt: LCMA10-5-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9466 | Buy Now |
DISTI #
52AH0966
|
Avnet Americas | Lug Terminal 10AWG 27.5mm 11mm Tin - Bulk (Alt: 52AH0966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$3.1100 | Buy Now |
Part Details for LCMA10-5-C
LCMA10-5-C CAD Models
LCMA10-5-C Part Data Attributes:
|
LCMA10-5-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA10-5-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Rated Voltage | 35000 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |