-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 70mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8590
|
Newark | Copper Compression Metric Lug, 1 Hole, 7 |Panduit LCMA70-6-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$254.7300 / $309.0800 | Buy Now |
DISTI #
LCMA70-6-L
|
Avnet Americas | Lug Terminal 53.5mm 20.8mm Tin - Bulk (Alt: LCMA70-6-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.4094 | Buy Now |
DISTI #
644-LCMA70-6-L
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 7 RoHS: Compliant | 102 |
|
$5.3100 / $6.3400 | Buy Now |
DISTI #
PANLCMA70-6-L
|
Heilind Electronics | Copper Compression Metric 1 7 Lug, Hole, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 70mm² wire, M6 stud hole. RoHS: Compliant | Alternative Product Available |
|
$6.4100 / $7.4800 | Buy Now |
DISTI #
LCMA70-6-L
|
Avnet Americas | Lug Terminal 53.5mm 20.8mm Tin - Bulk (Alt: LCMA70-6-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.4094 | Buy Now |
DISTI #
000000000002135727
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 7 Min Qty: 1 | 0 |
|
$4.0600 / $5.3000 | Buy Now |
|
Master Electronics | One-hole, metric conductor, standard barrel with window lug, 70mm² wire, M6 stud hole. RoHS: Compliant | Alternative Product Available |
|
$6.4100 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMA70-6-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA70-6-L
Panduit Corp
Ring Terminal, 70mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 70 mm2 |
This table gives cross-reference parts and alternative options found for LCMA70-6-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMA70-6-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMA70-6H-L | Ring Terminal | Panduit Corp | LCMA70-6-L vs LCMA70-6H-L |