Part Details for LCMB300-16-6 by Panduit Corp
Overview of LCMB300-16-6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMB300-16-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6086
|
Newark | Copper Compression Metric Lug, 1 Hole, L |Panduit LCMB300-16-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9000 / $85.1300 | Buy Now |
DISTI #
LCMB300-16-6-ND
|
DigiKey | CONN TERM RECT RING 300MM #M16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3800 | Buy Now |
DISTI #
LCMB300-16-6
|
Avnet Americas | Lug Terminal 122.6mm 42.5mm Tin - Bulk (Alt: LCMB300-16-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$81.5444 | Buy Now |
DISTI #
644-LCMB300-16-6
|
Mouser Electronics | Terminals Copp Comp Lug 1H Long Bar RoHS: Compliant | 0 |
|
$67.6400 / $76.3700 | Order Now |
DISTI #
PANLCMB300-16-6
|
Heilind Electronics | COPPER COMPRESSION METRIC LUG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | One-hole, metric conductor, long barrel, 300mm² 2r, 240mm² class 5f/6f, M16 stud hole. RoHS: Compliant | 0 |
|
$81.5400 / $95.1100 | Buy Now |
DISTI #
000000000004952903
|
Sager | Terminals Copp Comp Lug 1H Long Bar Min Qty: 1 | 0 |
|
$51.0000 / $64.3300 | Buy Now |