Part Details for LCMC0402B3N3GTAR by Kyocera AVX Components
Overview of LCMC0402B3N3GTAR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMC0402B3N3GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCMC0402B3N3GTAR
|
Avnet Abacus | Ind RF Chip Molded Wirewound 3.3nH 2% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R (Alt: LCMC0402B3N3GTAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCMC0402B3N3GTAR
LCMC0402B3N3GTAR CAD Models
LCMC0402B3N3GTAR Part Data Attributes:
|
LCMC0402B3N3GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCMC0402B3N3GTAR
Kyocera AVX Components
General Purpose Inductor, 0.0033uH, Ceramic-Core, 0402,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 8120 MHz | |
Terminal Finish | Tin (Sn) |