-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 640-Cell, CMOS, PBGA132, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0246
|
Newark | Lattice Machxo2 High Performance, 640 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-640HC-4MG132I Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $10.1500 | Buy Now |
DISTI #
220-1491-ND
|
DigiKey | IC FPGA 79 I/O 132CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
401 In Stock |
|
$9.4250 / $11.2000 | Buy Now |
DISTI #
842-XO2640HC4MG132I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 80 IO 3.3V 4 Spd RoHS: Compliant | 355 |
|
$9.4300 / $11.2000 | Buy Now |
|
Future Electronics | MACHX02 Series 640 LUTs 80 I/O 3.3 V -4 Speed IND "Green" FPGA - CSBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 2520Tray |
|
$10.4300 | Buy Now |
|
New Advantage Corporation | MACHX02 Series 640 LUTs 80 I/O 3.3 V -4 Speed IND Green FPGA - CSBGA-132 RoHS: Compliant Min Qty: 1 Package Multiple: 360 | 2160 |
|
$12.8900 / $13.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-640HC-4MG132I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-640HC-4MG132I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 640-Cell, CMOS, PBGA132, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSBGA-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 79 | |
Number of Logic Cells | 640 | |
Number of Outputs | 79 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |