-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0247
|
Newark | Fpga, Machxo2, 40 I/O, Qfn-Ep-48, Fpga Type:Flash Based Fpga, No. Of Logic Cells:640Logic Cells, Ic Case/Package:Qfn, No. Of Pins:48Pins, Speed Grade:4, No.of User I/Os:40I/O S, Process Technology:65Nm, Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-640HC-4SG48C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1212 |
|
$5.5400 / $6.3900 | Buy Now |
DISTI #
220-2154-ND
|
DigiKey | IC FPGA 40 I/O 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2816 In Stock |
|
$5.3950 / $6.4500 | Buy Now |
DISTI #
842-MXO2640HC4SG48C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance, 640 LUTs, 2.5/3.3V RoHS: Compliant | 4544 |
|
$5.4000 / $6.4500 | Buy Now |
|
Future Electronics | MachXO2 High Performance, 640 LUTs, 2.5/3.3V RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.8100 | Buy Now |
|
Win Source Electronics | IC FPGA 40 I/O 48QFN | 3740 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-640HC-4SG48C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-640HC-4SG48C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-06 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 40 | |
Number of Logic Cells | 640 | |
Number of Outputs | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 80 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-640HC-4SG48C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-640HC-4SG48C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-640HC-4SG48I | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LCMXO2-640HC-4SG48C vs LCMXO2-640HC-4SG48I |