-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Protection IC for ringing SLICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5616
|
Newark | Protection |Stmicroelectronics LCP22-150B1RL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y2262
|
Newark | Esd Protection Device, Wsoic, 8 Rohs Compliant: Yes |Stmicroelectronics LCP22-150B1RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $2.7600 | Buy Now |
DISTI #
497-14981-1-ND
|
DigiKey | IC TELECOM INTERFACE 8SO Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
615 In Stock |
|
$1.0090 / $2.3300 | Buy Now |
DISTI #
LCP22-150B1RL
|
Avnet Americas | Protection IC for Ringing SLICs 8-Pin SO W - Tape and Reel (Alt: LCP22-150B1RL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.0186 / $1.1590 | Buy Now |
DISTI #
511-LCP22-150B1RL
|
Mouser Electronics | Telecom Interface ICs Protection IC for ringing SLICs RoHS: Compliant | 9745 |
|
$1.0100 / $2.3300 | Buy Now |
|
STMicroelectronics | Line card protection, -120 V, 50 A, in SO-8 Wide RoHS: Compliant Min Qty: 1 | 9745 |
|
$1.2800 / $2.2800 | Buy Now |
|
Future Electronics | Telecom IC Subscriber Line Interface Concept (SLIC) 8-SO RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0100 / $1.0400 | Buy Now |
DISTI #
LCP22-150B1RL
|
Avnet Americas | Protection IC for Ringing SLICs 8-Pin SO W - Tape and Reel (Alt: LCP22-150B1RL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.0186 / $1.1590 | Buy Now |
|
Ameya Holding Limited | IC PROTECTION RINGING SLIC 8SOIC | 10360 |
|
RFQ | |
DISTI #
LCP22-150B1RL
|
Avnet Silica | Protection IC for Ringing SLICs 8-Pin SO W (Alt: LCP22-150B1RL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCP22-150B1RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LCP22-150B1RL
STMicroelectronics
Protection IC for ringing SLICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | Hybrid fiber coax (HFC) AVAILABLE | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -120 TO 120 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.24 mm |