Part Details for LCS700HG by Power Integrations
Overview of LCS700HG by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCS700HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4119
|
Newark | Llc Controller, 110W, 1Mhz, 16Sip, Supply Voltage Min:11.5V, Supply Voltage Max:15V, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:Hiperlcs Series, Driver Case Style:Esip Rohs Compliant: Yes |Power Integrations LCS700HG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$4.0900 / $4.8500 | Buy Now |
DISTI #
596-1435-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER ESIP16J Min Qty: 1 Lead time: 16 Weeks Container: Tube |
359 In Stock |
|
$2.9000 / $4.1500 | Buy Now |
DISTI #
LCS700HG
|
Avnet Americas | MOSFET DRVR 5.2A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J - Rail/Tube (Alt: LCS700HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
869-LCS700HG
|
Mouser Electronics | Gate Drivers 110W HV CONTROLLER MOSFET RoHS: Compliant | 172 |
|
$2.8900 / $4.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 118 |
|
$3.7444 / $6.0720 | Buy Now | |
DISTI #
LCS700HG
|
Avnet Americas | MOSFET DRVR 5.2A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J - Rail/Tube (Alt: LCS700HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
LCS700HG
|
Avnet Americas | MOSFET DRVR 5.2A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J - Rail/Tube (Alt: LCS700HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
LCS700HG
|
Avnet Asia | MOSFET DRVR 5.2A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J (Alt: LCS700HG) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LCS700HG
LCS700HG CAD Models
LCS700HG Part Data Attributes
|
LCS700HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LCS700HG
Power Integrations
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SIP | |
Package Description | SZIP, | |
Pin Count | 16/13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.97 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.01 mm |