Part Details for LCS_052_CTP (ALTERNATE: LCS_052_CTP) by Visual Communications Company
Overview of LCS_052_CTP (ALTERNATE: LCS_052_CTP) by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS_052_CTP (ALTERNATE: LCS_052_CTP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70053319
|
RS | Light Pipes 5mm Moisture Sealed Length 0.52 inch Clear Panel Mount LCS Series | VCC (Visual Communications Company) LCS_052_CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $3.7300 | RFQ |