Part Details for LCSP1003 by L-com Inc
Overview of LCSP1003 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7807
|
Newark | Coaxial Surge Protector, 40Ka, 2.7Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:40Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$204.5700 | Buy Now |
DISTI #
5073-LCSP1003-ND
|
DigiKey | BI-DIRECTIONAL BROADBAND DC BL Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$145.3852 / $155.2200 | Buy Now |
DISTI #
73607484
|
RS | Type N F.M RF Surge Protector 698MHz 2.7GHz DC Block 500W IP67 40kA Surge Filt- | L-com LCSP1003 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9900 | RFQ |
|
Onlinecomponents.com | BI-DIRECTIONAL BROADBAND DC BL | 0 |
|
$146.1100 / $156.9300 | Buy Now |
DISTI #
3103292
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$202.9502 | Buy Now |
DISTI #
4214826
|
element14 Asia-Pacific | COAXIAL SURGE PROTECTOR, 50 OHM, 40KA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$334.2140 | Buy Now |
DISTI #
4214826
|
Farnell | COAXIAL SURGE PROTECTOR, 50 OHM, 40KA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$328.1109 | Buy Now |
DISTI #
3103292
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$229.7975 | Buy Now |
DISTI #
LCSP1003
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1003 from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 33 |
|
$131.1900 / $163.9900 | Buy Now |