Part Details for LCSP1004 by L-com Inc
Overview of LCSP1004 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7166
|
Newark | Sx-Dc Pass Din Fem/Fem |L-Com LCSP1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$163.9900 | Buy Now |
DISTI #
5073-LCSP1004-ND
|
DigiKey | SX-DC PASS DIN FEM/FEM Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.9478 / $47.2400 | Buy Now |
DISTI #
73607507
|
RS | 7.16 F.F RF Surge Protector 698MHz 2.7GHz DC Pass 1000W IP67 20kA Surge Filter- | L-com LCSP1004 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9900 | RFQ |
|
Onlinecomponents.com | SX-DC PASS DIN FEM/FEM RoHS: Compliant | 0 |
|
$146.1100 / $156.9300 | Buy Now |
DISTI #
LCSP1004
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1004 from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 2 |
|
$31.6700 / $39.5900 | Buy Now |