Part Details for LCSP1007 by L-com Inc
Overview of LCSP1007 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7810
|
Newark | Coaxial Surge Protector, 40Ka, 2.7Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:40Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$222.0300 | Buy Now |
DISTI #
5073-LCSP1007-ND
|
DigiKey | DC BLOCK 698MHZ-2.7GHZ DIN FEM Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$157.7976 / $168.4800 | Buy Now |
DISTI #
73607518
|
RS | 7.16 F.M In.Out Bulkhead RF Surge Protector 698MHz 2.7GHz DC Block 500W IP67 4- | L-com LCSP1007 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$177.9900 | RFQ |
|
Onlinecomponents.com | DC BLOCK 698MHZ-2.7GHZ DIN FEM | 0 |
|
$158.5800 / $170.3300 | Buy Now |
DISTI #
77730581
|
Verical | LCSP1007 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$142.3920 / $177.9900 | Buy Now |
DISTI #
LCSP1007
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1007 from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 14 |
|
$30.7900 / $38.4900 | Buy Now |