Part Details for LCSP1020 by L-com Inc
Overview of LCSP1020 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7167
|
Newark | Broadband 10Mhz To 1Ghz N Fem |L-Com LCSP1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$82.9900 | Buy Now |
DISTI #
5073-LCSP1020-ND
|
DigiKey | BROADBAND 10MHZ TO 1GHZ N FEM Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.5725 / $85.7400 | Buy Now |
DISTI #
73607583
|
RS | Type N F.F In.Out RF Surge Protector 10MHz 1GHz Block 1.5kW 20kA Blocking Cap - | L-com LCSP1020 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9900 | RFQ |
|
Onlinecomponents.com | BROADBAND 10MHz TO 1GHz N FEM | 0 |
|
$70.9900 / $90.0200 | Buy Now |
DISTI #
LCSP1020
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1020 from L-COM utilizing a proprietary surge protection technology protects critical hardware from lightening events while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. Optional weather proofing kit and copper cleaning kit are available for purchase separately. All L-COM RF surge protector products are available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 1 |
|
$65.5600 / $82.9900 | Buy Now |