Part Details for LCSP1036 by L-com Inc
Overview of LCSP1036 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7827
|
Newark | Coaxial Surge Protector, 20Ka, 512Mhz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:20Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$213.3000 | Buy Now |
DISTI #
5073-LCSP1036-ND
|
DigiKey | 100MHZ TO 512MHZ NFNF LID B Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$141.8392 / $151.4400 | Buy Now |
DISTI #
73608795
|
RS | Type N M/F In/Out RF Surge Protector 100MHz 512MHz 750W IP67 20kA Surge Filter- | L-com LCSP1036 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9900 | RFQ |
|
Onlinecomponents.com | 100MHz TO 512MHz NFNF LID B RoHS: Compliant | 0 |
|
$142.5500 / $153.1100 | Buy Now |
DISTI #
77730730
|
Verical | LCSP1036 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$127.9920 / $159.9900 | Buy Now |
DISTI #
LCSP1036
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1036 from L-com utilizing a patented filter surge protection technology acts as a high-band filter shunting surge energy to ground to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping . Min Qty: 1 Package Multiple: 1 | 5 |
|
$127.9900 / $159.9900 | Buy Now |