Part Details for LCTR1006 by L-com Inc
Overview of LCTR1006 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCTR1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3236
|
Newark | Rf Attenuator, Sma Plug, 18Ghz, 50 Ohm, Rf Terminator Type:Sma Terminator Plug, Coaxial Cable Types:-, Frequency Max:18Ghz, Impedance:50Ohm, Product Range:- |L-Com LCTR1006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$34.3900 | Buy Now |
DISTI #
5073-LCTR1006-ND
|
DigiKey | DC-18GHZ 1W RF LOAD, SMA (M) Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.9258 / $33.1800 | Buy Now |
DISTI #
73551007
|
RS | DC-18GHz 1W RF Load, SMA (M) | L-com LCTR1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7900 | RFQ |
|
Onlinecomponents.com | DC-18GHz 1W RF Load, SMA (M) | 0 |
|
$22.6300 / $29.9600 | Buy Now |
DISTI #
77774546
|
Verical | LCTR1006 Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$22.4373 / $25.7900 | Buy Now |
DISTI #
3768840
|
element14 Asia-Pacific | RF ATTENUATOR, SMA PLUG, 18GHZ, 50 OHM RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$34.6045 / $40.7424 | Buy Now |
DISTI #
3768840
|
Farnell | RF ATTENUATOR, SMA PLUG, 18GHZ, 50 OHM RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$36.8790 | Buy Now |
DISTI #
LCTR1006
|
L-com US | L-com's 50 Ohm SMA Male Terminator with operating frequency range up to 18GHz is perfect for applications where an open coaxial transmission line requires termination. These ruggedly constructed terminators offer years of use. Order online today. Min Qty: 1 Package Multiple: 1 | 11 |
|
$22.4400 / $25.7900 | Buy Now |