Part Details for LCTR6156A by L-com Inc
Overview of LCTR6156A by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCTR6156A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK1141
|
Newark | 2 Watt Rf Load Up To 4 Ghz With Bnc Male |L-Com LCTR6156A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1900 | Buy Now |
DISTI #
5073-LCTR6156A-ND
|
DigiKey | 2 WATT RF LOAD UP TO 4 GHZ WITH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3881 / $31.1300 | Buy Now |
DISTI #
73998685
|
RS | 2 Watt RF Load Up to 4 GHz with BNC Male | L-com LCTR6156A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1900 | RFQ |
|
Onlinecomponents.com | 2 Watt RF Load Up to 4 GHz with BNC Male | 0 |
|
$21.2400 / $28.1100 | Buy Now |
DISTI #
LCTR6156A
|
L-com US | L-Com’s 2 Watt BNC Plug RF Load Termination LCTR6156A is in stock and ready to ship on the same day of the order. The LCTR6156A operates within a frequency range of DC to 4GHz and 50 ohm impedance. The 4GHz RF load termination with BNC male coaxial interface handles up to 2 Watts (CW) max power. The 50 ohm BNC male connector with maximum 1.2 VSWR. Contact L-Com’s expert technical support for assistance with the 2watt BNC plug termination or any RF termination. Download our LCTR6156A datasheet with specifications and CAD drawing with dimensions. Our knowledgeable sales team simplifies the purchasing process and ensures that your BNC male termination will be exact to specification. Also known as an “RF load” or “dummy load” the LCTR6156A straight BNC termination body is made of brass with tri-metal finish. The LCTR6156A from L-Com is perfect for applications where an open coaxial transmission line requires termination. These 4GHz dummy load components are commonly used to terminate couplers, circulators, or switches. Built to MIL-STD-348, these 2 Watt 50 ohm RF load terminations are ideal for use in RF testing, labs, research institutes, broadcasting and video signal transmissions. Order your 2 Watt BNC Plug Termination LCTR6156A today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0500 / $24.1900 | Buy Now |