Part Details for LCWC0805J1R5GTAR by Kyocera AVX Components
Overview of LCWC0805J1R5GTAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCWC0805J1R5GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LCWC0805J1R5GTARTR-ND
|
DigiKey | CHIP INDUCTOR Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LCWC0805J1R5GTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1000 | Buy Now |
Part Details for LCWC0805J1R5GTAR
LCWC0805J1R5GTAR CAD Models
LCWC0805J1R5GTAR Part Data Attributes
|
LCWC0805J1R5GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0805J1R5GTAR
Kyocera AVX Components
General Purpose Inductor, 1.5uH, 5%, Ceramic-Core, 0907,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 100 MHz | |
Terminal Finish | TIN | |
Tolerance | 5% |