Part Details for LCWCQ7P.EC-KSKU-5R8T-1 by OSRAM GmbH
Overview of LCWCQ7P.EC-KSKU-5R8T-1 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LCWCQ7P.EC-KSKU-5R8T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 30600 |
|
$0.4875 / $1.8750 | Buy Now |
Part Details for LCWCQ7P.EC-KSKU-5R8T-1
LCWCQ7P.EC-KSKU-5R8T-1 CAD Models
LCWCQ7P.EC-KSKU-5R8T-1 Part Data Attributes
|
LCWCQ7P.EC-KSKU-5R8T-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWCQ7P.EC-KSKU-5R8T-1
OSRAM GmbH
SURFACE-MOUNT/AXIAL LED LAMP,WHITE,LED-8D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.35 mm | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 80 deg |