Part Details for LCXND4040MKL4R7MDG by TAIYO YUDEN
Overview of LCXND4040MKL4R7MDG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND4040MKL4R7MDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND4040MKL4R7MDGCT-ND
|
DigiKey | FIXED IND 4.7UH 1.5A 114MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4400 In Stock |
|
$0.1299 / $0.3600 | Buy Now |
DISTI #
LCXND4040MKL4R7MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.2A 1515 Emboss T/R - Tape and Reel (Alt: LCXND4040MKL4R7MDG) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
963-LCXND4040MKL4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 4040 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1330 / $0.3600 | Order Now |
DISTI #
V36:1790_17695247
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks Date Code: 2239 | Americas - 13500 |
|
$0.0687 / $0.1062 | Buy Now |
DISTI #
V72:2272_18344209
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 3 |
|
$0.0796 / $0.1716 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.1183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
DISTI #
66750880
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2239 | Americas - 13500 |
|
$0.0687 / $0.0788 | Buy Now |
Part Details for LCXND4040MKL4R7MDG
LCXND4040MKL4R7MDG CAD Models
LCXND4040MKL4R7MDG Part Data Attributes
|
LCXND4040MKL4R7MDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND4040MKL4R7MDG
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |