Part Details for LCXND6060PKT3R3NMG by TAIYO YUDEN
Overview of LCXND6060PKT3R3NMG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXND6060PKT3R3NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8792
|
Newark | Inductance:3.3Μh, Rms Current (Irms):2A, Inductor Construction:Wirewound, Saturation Current (Isat):2.5A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.090Ohm, Inductance Tolerance:± 30%, Product Width:6Mmrohs Compliant: Yes |Taiyo Yuden LCXND6060PKT3R3NMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1650 | Buy Now |
DISTI #
50AK8639
|
Newark | Inductance:3.3Μh, Rms Current (Irms):2A, Inductor Construction:Wirewound, Saturation Current (Isat):2.5A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.090Ohm, Inductance Tolerance:± 30%, Product Width:6Mmrohs Compliant: Yes |Taiyo Yuden LCXND6060PKT3R3NMG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
587-LCXND6060PKT3R3NMGCT-ND
|
DigiKey | FIXED IND 3.3UH 2A 90 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1881 / $0.4900 | Buy Now |
DISTI #
LCXND6060PKT3R3NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 2.5A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060PKT3R3NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
50AK8792
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 2.5A 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2650 / $0.5100 | Buy Now |
DISTI #
963-LCXND6060PKT3R3N
|
Mouser Electronics | Power Inductors - SMD 3.3uH 6060 30% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.1970 / $0.4900 | Buy Now |
DISTI #
V99:2348_27389371
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2A 0.09Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2226 | Americas - 1000 |
|
$0.1879 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2047 / $0.2420 | Buy Now |
DISTI #
LCXND6060PKT3R3NMG
|
TTI | Power Inductors - SMD 3.3uH 6060 30% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2240 | Buy Now |
Part Details for LCXND6060PKT3R3NMG
LCXND6060PKT3R3NMG CAD Models
LCXND6060PKT3R3NMG Part Data Attributes:
|
LCXND6060PKT3R3NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND6060PKT3R3NMG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LCXND6060PKT3R3NMG
This table gives cross-reference parts and alternative options found for LCXND6060PKT3R3NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND6060PKT3R3NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND6060PKT3R3NMG | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LCXND6060PKT3R3NMG vs LBXND6060PKT3R3NMG |