Part Details for LD-5060RGB15K13N1-12 by Hongli Zhihui Group Co LTD
Overview of LD-5060RGB15K13N1-12 by Hongli Zhihui Group Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-5060RGB15K13N1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LED-LD-5060RGB15K13N1-12
|
Maritex | 5060 SMD Flexible LED Strip, 10mm wide, 3-1RGB, 5m/reel, 150LEDs, DC 12V, 36W, white PCB Min Qty: 1 Package Multiple: 1 | 1 |
|
$21.2650 | Buy Now |