Part Details for LD-ALF100-27W by GTV Poland
Overview of LD-ALF100-27W by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-ALF100-27W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-ALF100-27W
|
TME | LED lamp, neutral white, E27, 230VAC, 2900lm, 27W, 200°, 4000K Min Qty: 1 | 0 |
|
$13.1900 / $14.9500 | RFQ |