Part Details for LD-SMZGC30C-60 by GTV Poland
Overview of LD-SMZGC30C-60 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-SMZGC30C-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-SMZGC30C-60
|
TME | LED lamp, cool white, E27, 230VAC, 520lm, 6W, 160°, 6400K Min Qty: 1 | 10 |
|
$1.2800 / $1.4600 | Buy Now |