Part Details for LD025A101JAB2A by Kyocera AVX Components
Overview of LD025A101JAB2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A101JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2229
|
Newark | Capacitor Ceramic 100Pf 50V, C0G, 5%, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD025A101JAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
22K0570
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD025A101JAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
478-5789-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32020 In Stock |
|
$0.1339 / $0.6000 | Buy Now |
DISTI #
LD025A101JAB2A
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A101JAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
581-LD025A101JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5% RoHS: Not Compliant | 11464 |
|
$0.1230 / $0.4800 | Buy Now |
DISTI #
V72:2272_07470342
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 811 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1946 Container: Cut Strips | Americas - 10917 |
|
$0.1026 / $0.1233 | Buy Now |
|
Bristol Electronics | 9724 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402 | 9762 |
|
$0.0982 / $0.2454 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402 | 7779 |
|
$0.1432 / $0.8180 | Buy Now |
DISTI #
LD025A101JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.1140 / $0.1160 | Buy Now |
Part Details for LD025A101JAB2A
LD025A101JAB2A CAD Models
LD025A101JAB2A Part Data Attributes:
|
LD025A101JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A101JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A101JAB2A
This table gives cross-reference parts and alternative options found for LD025A101JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A101JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402101J1HSR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A101JAB2A vs C0G0402101J1HSR |
C0G0402101J1HNR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A101JAB2A vs C0G0402101J1HNR |
500R07N101JV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD025A101JAB2A vs 500R07N101JV6U |
0402NPO101JT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A101JAB2A vs 0402NPO101JT2AT |
VJ0402A101JNAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025A101JAB2A vs VJ0402A101JNAAJ |
LD025A101JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A101JAB2A vs LD025A101JAX2A |
TDCF500G101J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD025A101JAB2A vs TDCF500G101J1GV001T |
C0G0402101J1HNB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A101JAB2A vs C0G0402101J1HNB |
04025A101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A101JAB2A vs 04025A101JA79A |
C0G0402101J1HRR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A101JAB2A vs C0G0402101J1HRR |