Part Details for LD025A330FAB2A by Kyocera AVX Components
Overview of LD025A330FAB2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A330FAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0585
|
Newark | Capacitor, ceramic,33Pf,50Vdc,1-% Tol,1+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD025A330FAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2470 | Buy Now |
DISTI #
LD025A330FAB2A-ND
|
DigiKey | CAP CER 33PF 50V NP0 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2155 | Buy Now |
DISTI #
LD025A330FAB2A\\500
|
Avnet Americas | Cap Ceramic 33pF 50V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A330FAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2697 | Buy Now |
DISTI #
LD025A330FAB2A
|
Avnet Americas | Cap Ceramic 33pF 50V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A330FAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2418 / $0.2666 | Buy Now |
DISTI #
LD025A330FAB2A-62
|
Avnet Americas | Cap Ceramic 33pF 50V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A330FAB2A-62) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2418 / $0.2666 | Buy Now |
DISTI #
581-LD025A330FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 1% Tol RoHS: Not Compliant | 0 |
|
$0.2160 / $0.7500 | Order Now |
DISTI #
LD025A330FAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 1% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2020 / $0.2140 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for LD025A330FAB2A
LD025A330FAB2A CAD Models
LD025A330FAB2A Part Data Attributes
|
LD025A330FAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A330FAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A330FAB2A
This table gives cross-reference parts and alternative options found for LD025A330FAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A330FAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A330FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A330FAB2A vs 04025A330FA79A |
0402A0500330FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A330FAB2A vs 0402A0500330FQB |
C0G0402330F1HSB | CAP,CERAMIC,33PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A330FAB2A vs C0G0402330F1HSB |
C0G0402330F1HNB | CAP,CERAMIC,33PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A330FAB2A vs C0G0402330F1HNB |
0402J0500330FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A330FAB2A vs 0402J0500330FQB |
C0G0402330F1HRB | CAP,CERAMIC,33PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A330FAB2A vs C0G0402330F1HRB |
LD025A330FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A330FAB2A vs LD025A330FAB9A |
04025A330FA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A330FAB2A vs 04025A330FA77A |
VJ0402D330FNAAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Vishay Intertechnologies | LD025A330FAB2A vs VJ0402D330FNAAO |
0402A0500330FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A330FAB2A vs 0402A0500330FQT |