Part Details for LD025A4R7CAB2A by Kyocera AVX Components
Overview of LD025A4R7CAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A4R7CAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD025A4R7CAB2A-ND
|
DigiKey | CAP CER 4.7PF 50V NP0 0402 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1442 | Buy Now |
DISTI #
LD025A4R7CAB2A
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A4R7CAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
LD025A4R7CAB2A\\500
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A4R7CAB2A\\500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-LD025A4R7CAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 .25pF Tol RoHS: Not Compliant | 0 |
|
$0.1450 / $0.5900 | Order Now |
DISTI #
LD025A4R7CAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 .25pF Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1330 | Buy Now |
Part Details for LD025A4R7CAB2A
LD025A4R7CAB2A CAD Models
LD025A4R7CAB2A Part Data Attributes
|
LD025A4R7CAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A4R7CAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A4R7CAB2A
This table gives cross-reference parts and alternative options found for LD025A4R7CAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A4R7CAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A4R7CNAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025A4R7CAB2A vs VJ0402A4R7CNAAJ |
0402J0504P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A4R7CAB2A vs 0402J0504P70CQB |
KGQ05FCG1H4R7CH | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 4700000uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A4R7CAB2A vs KGQ05FCG1H4R7CH |
LD025A4R7CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A4R7CAB2A vs LD025A4R7CAB9A |
0402J0504P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A4R7CAB2A vs 0402J0504P70CQT |
500R07S4R7CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | LD025A4R7CAB2A vs 500R07S4R7CV4Y |
0402H0504P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A4R7CAB2A vs 0402H0504P70CQB |
04025A4R7CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A4R7CAB2A vs 04025A4R7CA79A |
0402H0504P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A4R7CAB2A vs 0402H0504P70CQT |
0402A0504P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A4R7CAB2A vs 0402A0504P70CQB |