Part Details for LD025A560JAB2A by Kyocera AVX Components
Overview of LD025A560JAB2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A560JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0595
|
Newark | Ceramic Capacitor 56Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:56Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD025A560JAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
478-LD025A560JAB2ACT-ND
|
DigiKey | CAP CER 56PF 50V NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
770 In Stock |
|
$0.1339 / $0.6000 | Buy Now |
DISTI #
LD025A560JAB2A\\500
|
Avnet Americas | Cap Ceramic 56pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A560JAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1520 / $0.1740 | Buy Now |
DISTI #
LD025A560JAB2A
|
Avnet Americas | Cap Ceramic 56pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A560JAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
581-LD025A560JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 5% Tol RoHS: Not Compliant | 0 |
|
$0.1310 / $0.5200 | Order Now |
DISTI #
V72:2272_07480341
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 7002 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1801 Container: Cut Strips | Americas - 7002 |
|
$0.0049 | Buy Now |
DISTI #
V72:2272_07470216
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1943 Container: Cut Strips | Americas - 3128 |
|
$0.1190 / $0.1305 | Buy Now |
DISTI #
V79:2366_22541155
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Date Code: 1303 | Americas - 93 |
|
$0.1178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7997 Partner Stock |
|
$0.0125 / $0.0887 | Buy Now |
DISTI #
LD025A560JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 5% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1390 | Buy Now |
Part Details for LD025A560JAB2A
LD025A560JAB2A CAD Models
LD025A560JAB2A Part Data Attributes
|
LD025A560JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A560JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A560JAB2A
This table gives cross-reference parts and alternative options found for LD025A560JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A560JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A560JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A560JAB2A vs 04025A560JA79A |
500R07N560JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD025A560JAB2A vs 500R07N560JV6T |
C0G0402560J1HRB | CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A560JAB2A vs C0G0402560J1HRB |
NMC0402NPO560J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | LD025A560JAB2A vs NMC0402NPO560J50TRP |
LD025A560JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402 | Kyocera AVX Components | LD025A560JAB2A vs LD025A560JAB7A |
C0G0402560J1HNB | CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A560JAB2A vs C0G0402560J1HNB |
LD025A560JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A560JAB2A vs LD025A560JAB9A |
500R07N560JV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD025A560JAB2A vs 500R07N560JV6E |
C0G0402560J1HPR | CAP,CERAMIC,56PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | LD025A560JAB2A vs C0G0402560J1HPR |
VJ0402A560JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025A560JAB2A vs VJ0402A560JXACW1BC |