Part Details for LD025C102KAB2A by Kyocera AVX Components
Overview of LD025C102KAB2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025C102KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0602
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD025C102KAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
79R2231
|
Newark | Capacitor Ceramic 1000Pf, 50V, X7R, 10%, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series, Product Width:0.5Mmrohs Compliant: No |Kyocera Avx LD025C102KAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
478-5790-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4675 In Stock |
|
$0.1205 / $0.5400 | Buy Now |
DISTI #
LD025C102KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LD025C102KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1138 / $0.1238 | Buy Now |
DISTI #
LD025C102KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LD025C102KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1238 | Buy Now |
DISTI #
581-LD025C102KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% RoHS: Not Compliant | 4389 |
|
$0.1190 / $0.5400 | Buy Now |
DISTI #
V72:2272_07471351
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1836 Container: Cut Strips | Americas - 88 |
|
$0.0764 | Buy Now |
|
Future Electronics | LD02 Series 0402 1 nF 50 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1160 | Buy Now |
|
Bristol Electronics | 10468 |
|
RFQ | ||
DISTI #
LD025C102KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1180 | Buy Now |
Part Details for LD025C102KAB2A
LD025C102KAB2A CAD Models
LD025C102KAB2A Part Data Attributes
|
LD025C102KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025C102KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025C102KAB2A
This table gives cross-reference parts and alternative options found for LD025C102KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025C102KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R102KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | LD025C102KAB2A vs 0402X7R102KC2AB |
0402X7R102KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | LD025C102KAB2A vs 0402X7R102KE2ST |
VJ0402Y102KXAAC31 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025C102KAB2A vs VJ0402Y102KXAAC31 |
C0402X7R500-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025C102KAB2A vs C0402X7R500-102KGE |
0402X7R102KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | LD025C102KAB2A vs 0402X7R102KW2SB |
0402X7R102KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | LD025C102KAB2A vs 0402X7R102KC2SB |
C0402X7R500-102KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | LD025C102KAB2A vs C0402X7R500-102KSNP |
VJ0402Y102KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025C102KAB2A vs VJ0402Y102KXAPW1BC |
500R07W102KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD025C102KAB2A vs 500R07W102KV4 |
VJ0402Y102KNAAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | LD025C102KAB2A vs VJ0402Y102KNAAB |