Part Details for LD025C332KAB2A by Kyocera AVX Components
Overview of LD025C332KAB2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025C332KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7006
|
Newark | Ceramic Capacitor 3300Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD025C332KAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
478-12910-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2700 In Stock |
|
$0.1205 / $0.5400 | Buy Now |
DISTI #
LD025C332KAB2A
|
Avnet Americas | Cap Ceramic 0.0033uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025C332KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1548 | Buy Now |
DISTI #
LD025C332KAB2A\\500
|
Avnet Americas | Cap Ceramic 0.0033uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025C332KAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1368 / $0.1566 | Buy Now |
DISTI #
581-LD025C332KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 10% Tol RoHS: Not Compliant | 6414 |
|
$0.1200 / $0.5300 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0033uF 50V X7R 10% SMD 0402 125C Paper T/R RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1180 | Buy Now |
DISTI #
LD025C332KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 10% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1150 / $0.1200 | Buy Now |
DISTI #
SMC-LD025C332KAB2A
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 3300Pf X7R 0402 10% Tol RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 808 Container: Tape & Reel | 9962 |
|
$0.0720 | RFQ |
Part Details for LD025C332KAB2A
LD025C332KAB2A CAD Models
LD025C332KAB2A Part Data Attributes
|
LD025C332KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025C332KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025C332KAB2A
This table gives cross-reference parts and alternative options found for LD025C332KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025C332KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R332KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | American Technical Ceramics Corp | LD025C332KAB2A vs 0402X7R332KC2AB |
C0402X7R500-332KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025C332KAB2A vs C0402X7R500-332KGU |
C0402X7R500-332KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025C332KAB2A vs C0402X7R500-332KGE |
KAF05AR71H332KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025C332KAB2A vs KAF05AR71H332KH |
KGM05AR71H332KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025C332KAB2A vs KGM05AR71H332KH |
VJ0402Y332KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025C332KAB2A vs VJ0402Y332KXAPW1BC |
500R07W332KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD025C332KAB2A vs 500R07W332KV6U |
C0402X7R500-332KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025C332KAB2A vs C0402X7R500-332KPE |
0402X7R332KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | American Technical Ceramics Corp | LD025C332KAB2A vs 0402X7R332KW2AB |
C0402X7R500-332KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025C332KAB2A vs C0402X7R500-332KPU |