Part Details for LD065C334KAB2A by Kyocera AVX Components
Overview of LD065C334KAB2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD065C334KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2952
|
Newark | Capacitor, ceramic,330000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx LD065C334KAB2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2270 | Buy Now |
DISTI #
LD065C334KAB2A-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 1206 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1993 | Buy Now |
DISTI #
LD065C334KAB2A
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: LD065C334KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2012 / $0.2219 | Buy Now |
DISTI #
LD065C334KAB2A\\500
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: LD065C334KAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1961 / $0.2245 | Buy Now |
DISTI #
581-LD065C334KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1206 10% Tol RoHS: Not Compliant | 3979 |
|
$0.1780 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125°C Embossed T/R |
2000 In Stock |
|
$0.1690 / $2.3400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.33 uF, SURFACE MOUNT, 1206 | 670 |
|
$0.1890 / $0.4050 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.33 uF, SURFACE MOUNT, 1206 | 1600 |
|
$0.2700 / $0.6750 | Buy Now |
DISTI #
SMC-LD065C334KAB2A
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.33 Uf, Surface Mount, 1206 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 26 |
|
$0.2160 | RFQ |
Part Details for LD065C334KAB2A
LD065C334KAB2A CAD Models
LD065C334KAB2A Part Data Attributes:
|
LD065C334KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD065C334KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD065C334KAB2A
This table gives cross-reference parts and alternative options found for LD065C334KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD065C334KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM31ER71H334KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C334KAB2A vs KAM31ER71H334KL |
AP065C334KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD065C334KAB2A vs AP065C334KQU2A |
LD065C334KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C334KAB2A vs LD065C334KAB9A |
12065C334KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C334KAB2A vs 12065C334KAT7A |
12065C334KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C334KAB2A vs 12065C334KAT9A |
12065C334KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C334KAB2A vs 12065C334KA79A |