Part Details for LD08JC100JAB1A by Kyocera AVX Components
Overview of LD08JC100JAB1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD08JC100JAB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD08JC100JAB1A
|
Avnet Americas | Cap Ceramic 10pF 4000V X7R 5% SMD 1808 125°C T/R - Tape and Reel (Alt: LD08JC100JAB1A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |