Part Details for LD1-680-R by Eaton Corporation
Overview of LD1-680-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LD1-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD1-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 460 mA, Unshielded, 520 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: LD1-680-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3635 / $0.6717 | Buy Now |
DISTI #
704-LD1-680-R
|
Mouser Electronics | Power Inductors - SMD 68uH 0.52A 1.12ohms RoHS: Compliant | 0 |
|
$0.6760 / $0.7160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6310 | Buy Now |
DISTI #
LD1-680-R
|
TTI | Power Inductors - SMD 68uH 0.52A 1.12ohms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6200 | Buy Now |
DISTI #
LD1-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 460 mA, Unshielded, 520 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: LD1-680-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3635 / $0.6717 | Buy Now |
DISTI #
LD1-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.6200 | Buy Now |
Part Details for LD1-680-R
LD1-680-R CAD Models
LD1-680-R Part Data Attributes:
|
LD1-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LD1-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |