-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9730
|
Newark | Ldo, Fixed, 1.8V, 1.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:30V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics LD1086DT18TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4744 |
|
$0.4690 | Buy Now |
DISTI #
497-3444-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A DPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4224 In Stock |
|
$0.6160 / $1.5900 | Buy Now |
DISTI #
LD1086DT18TR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD1086DT18TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6448 / $0.6725 | Buy Now |
DISTI #
25AH9730
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 25AH9730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1544 Partner Stock |
|
$1.2200 / $1.5700 | Buy Now |
DISTI #
V72:2272_06552660
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2183 |
|
$0.5359 / $0.7101 | Buy Now |
DISTI #
V79:2366_17776780
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1022 | Americas - 1404 |
|
$0.2841 | Buy Now |
|
STMicroelectronics | 1.5A LOW DROP FIXED POSITIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 3213 |
|
$0.7200 / $1.0600 | Buy Now |
|
Future Electronics | LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6300 / $0.6500 | Buy Now |
|
Future Electronics | LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6300 / $0.6500 | Buy Now |
DISTI #
LD1086DT18TR
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD1086DT18TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6448 / $0.6725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1086DT18TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1086DT18TR
STMicroelectronics
1.5 A adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LD1086DT18TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1086DT18TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1086DT18 | 1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, DPAK-3 | STMicroelectronics | LD1086DT18TR vs LD1086DT18 |